Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use

RS Stock No.: 189-267Brand: LegrandManufacturers Part No.: 0 698 70
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

230 V

Material

ABS

Overall Height

28mm

Overall Width

86mm

Series

Plexo

International Protection Rating

IP55

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Grey

Faceplate Mounting Type

Screwed

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

230 V

Material

ABS

Overall Height

28mm

Overall Width

86mm

Series

Plexo

International Protection Rating

IP55

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Grey

Faceplate Mounting Type

Screwed

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range