Legrand Outdoor Light Switch, 2 Way, 2 Gang, Plexo

RS Stock No.: 669-3459Brand: LegrandManufacturers Part No.: 0 707 26
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Mount Type

Surface

Series

Plexo

Voltage Rating

250V

Standards Met

VDE

Country of Origin

France

Product details

Antibacterial Mechanisms, Housings and Supports

Plexo antibacterial range, based on silver Ag+ ions
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

P.O.A.

Legrand Outdoor Light Switch, 2 Way, 2 Gang, Plexo

P.O.A.

Legrand Outdoor Light Switch, 2 Way, 2 Gang, Plexo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Mount Type

Surface

Series

Plexo

Voltage Rating

250V

Standards Met

VDE

Country of Origin

France

Product details

Antibacterial Mechanisms, Housings and Supports

Plexo antibacterial range, based on silver Ag+ ions
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).

Legrand - Plexo IP55 Range