Legrand Rocker Light Switch, 2 Way, Mosaic

RS Stock No.: 189-829Brand: LegrandManufacturers Part No.: 0 770 02
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Series

Mosaic

Voltage Rating

250V

Depth

22.5mm

Length

22.5mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Rocker Light Switch, 2 Way, Mosaic

P.O.A.

Legrand Rocker Light Switch, 2 Way, Mosaic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Series

Mosaic

Voltage Rating

250V

Depth

22.5mm

Length

22.5mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in