Legrand White Roller Shutter Switch, Mosaic Series

RS Stock No.: 189-992Brand: LegrandManufacturers Part No.: 0 770 25
brand-logo

Technical documents

Specifications

Brand

Legrand

Colour

White

Depth

35mm

Height

45mm

Number of Gangs

2

Series

Mosaic

Maximum Supported Wattage

500W

Width

45mm

Country of Origin

France

Product details

Controls for Mosaic™ Roller Blinds

Controls for roller blinds, Mosaic™ series.
Mechanisms for direct control or automation (for the push button version) - up, down and stop functions.
For shutter, blind or banner motors, 500 W max.
These switches are fitted using Mosaic™ plates and supports.

Stock information temporarily unavailable.

P.O.A.

Legrand White Roller Shutter Switch, Mosaic Series

P.O.A.

Legrand White Roller Shutter Switch, Mosaic Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Colour

White

Depth

35mm

Height

45mm

Number of Gangs

2

Series

Mosaic

Maximum Supported Wattage

500W

Width

45mm

Country of Origin

France

Product details

Controls for Mosaic™ Roller Blinds

Controls for roller blinds, Mosaic™ series.
Mechanisms for direct control or automation (for the push button version) - up, down and stop functions.
For shutter, blind or banner motors, 500 W max.
These switches are fitted using Mosaic™ plates and supports.