Technical documents
Specifications
Brand
LegrandColour
White
Current Rating
6A
Depth
36mm
Height
45mm
Width
45mm
Number of Gangs
2
Number of Poles
1
Series
Mosaic
Finish
Gloss
Maximum Supported Wattage
500W
Material
Thermoplastic
Country of Origin
France
Product details
Controls for Mosaic™ Roller Blinds
Controls for roller blinds, Mosaic™ series.
Mechanisms for direct control or automation (for the push button version) - up, down and stop functions.
For shutter, blind or banner motors, 500 W max.
These switches are fitted using Mosaic™ plates and supports.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandColour
White
Current Rating
6A
Depth
36mm
Height
45mm
Width
45mm
Number of Gangs
2
Number of Poles
1
Series
Mosaic
Finish
Gloss
Maximum Supported Wattage
500W
Material
Thermoplastic
Country of Origin
France
Product details
Controls for Mosaic™ Roller Blinds
Controls for roller blinds, Mosaic™ series.
Mechanisms for direct control or automation (for the push button version) - up, down and stop functions.
For shutter, blind or banner motors, 500 W max.
These switches are fitted using Mosaic™ plates and supports.
