Legrand Mosaïc White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 481-222Brand: LegrandManufacturers Part No.: 0 771 02
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

45mm

Overall Width

135mm

Series

Mosaïc

International Protection Rating

IP40

Faceplate Mounting Type

Clip in

Earth Terminal

Yes

Colour Family

White

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

Stock information temporarily unavailable.

P.O.A.

Legrand Mosaïc White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

P.O.A.

Legrand Mosaïc White 2 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

45mm

Overall Width

135mm

Series

Mosaïc

International Protection Rating

IP40

Faceplate Mounting Type

Clip in

Earth Terminal

Yes

Colour Family

White

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104