Legrand Mosaïc Red 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 190-166Brand: LegrandManufacturers Part No.: 0 771 14
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Red

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.

Stock information temporarily unavailable.

P.O.A.

Legrand Mosaïc Red 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

P.O.A.

Legrand Mosaïc Red 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Red

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.