Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Polycarbonate
Overall Height
45mm
Series
Mosaïc
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
White
Number of Modules
4
Country of Origin
France
Product details
2P+T Mosaic Sockets for DLP Socket Box
Mosaic™ sockets for socket boxes, available with or without safety gates, dual-ended connection.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Polycarbonate
Overall Height
45mm
Series
Mosaïc
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
White
Number of Modules
4
Country of Origin
France
Product details
2P+T Mosaic Sockets for DLP Socket Box
Mosaic™ sockets for socket boxes, available with or without safety gates, dual-ended connection.