Legrand Push Button Dimmer Switch 600VA, 230V, 600W

RS Stock No.: 266-1198Brand: LegrandManufacturers Part No.: 0 784 05
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Brand

Legrand

Maximum Supported Wattage

600W

Voltage Rating

230V

Switch Type

Push Button

Current Rating

600VA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Legrand Push Button Dimmer Switch 600VA, 230V, 600W

P.O.A.

Legrand Push Button Dimmer Switch 600VA, 230V, 600W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Maximum Supported Wattage

600W

Voltage Rating

230V

Switch Type

Push Button

Current Rating

600VA

Country of Origin

China