Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Single Gang 3 Way Female RCA Faceplate

RS Stock No.: 325-902Brand: LegrandManufacturers Part No.: 0 787 54
brand-logo
View all in Audio & Video Faceplates

Technical documents

Specifications

Brand

Legrand

Size

Single Gang

Number of Connectors

3

Type of Connectors

RCA

Gender

Female

Country of Origin

France

Product details

Mosaic™ Audio and Video Sockets

3 Female RCA Audio and Video (Ref. 787 54)

Audio and video sockets used for composite video and stereo audio connections for all peripherals, amplifiers, mixing desks, DVD players, cameras, video players, video conferencing equipment etc.
Recommended cable: 1 shielded audio pair + 1 x 3 mm mini coaxial.
Max. cable length: 50 m (above the recommended length for composite video amps and audio amps).

Female HD15 (Ref. 787 57)

Video sockets for connection using 1 mm² section screw terminals.
Sub-D high-density, 15-point female connector.
Allows connection of VGA, XGA or VESA, a PC monitor, plasma screen, video projector, graphics tablet etc.
Recommended cable: VGA type (5 coax 75 Ω Ø 2.7 mm + 5 conductors Ø 2.7 - gauge 28)
Max. cable length: 25 m (above the recommended length for VGA amps).

Female BNC 75 Ω (Ref. 784 58)

Video sockets used for composite video connections for all peripherals such as DVD players, cameras, video players etc.
Recommended cable: RG59 coaxial.
Max. cable length: 50 m (above the recommended length for a composite video amp).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Single Gang 3 Way Female RCA Faceplate

P.O.A.

Legrand Single Gang 3 Way Female RCA Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Size

Single Gang

Number of Connectors

3

Type of Connectors

RCA

Gender

Female

Country of Origin

France

Product details

Mosaic™ Audio and Video Sockets

3 Female RCA Audio and Video (Ref. 787 54)

Audio and video sockets used for composite video and stereo audio connections for all peripherals, amplifiers, mixing desks, DVD players, cameras, video players, video conferencing equipment etc.
Recommended cable: 1 shielded audio pair + 1 x 3 mm mini coaxial.
Max. cable length: 50 m (above the recommended length for composite video amps and audio amps).

Female HD15 (Ref. 787 57)

Video sockets for connection using 1 mm² section screw terminals.
Sub-D high-density, 15-point female connector.
Allows connection of VGA, XGA or VESA, a PC monitor, plasma screen, video projector, graphics tablet etc.
Recommended cable: VGA type (5 coax 75 Ω Ø 2.7 mm + 5 conductors Ø 2.7 - gauge 28)
Max. cable length: 25 m (above the recommended length for VGA amps).

Female BNC 75 Ω (Ref. 784 58)

Video sockets used for composite video connections for all peripherals such as DVD players, cameras, video players etc.
Recommended cable: RG59 coaxial.
Max. cable length: 50 m (above the recommended length for a composite video amp).

You may be interested in