Technical documents
Specifications
Brand
LegrandNumber of Gangs
3
Depth
40mm
Series
Ecobatibox
Material
Plastic
Earth Terminal
No
Width
213mm
Colour Shade
Yellow
Colour
Yellow
Fixing Standard
NF
Height
67mm
Colour Family
Yellow
Country of Origin
France
Product details
Batibox Energy Casings
Flush-mounted casings for screw-mounted equipment, designed to protect against intrusion of non-conditioned air.
Optimised savings when blanking plates are used.
Drilled at 67 mm with 71 mm centres.
Standards
NF-EN 60670-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
3
Depth
40mm
Series
Ecobatibox
Material
Plastic
Earth Terminal
No
Width
213mm
Colour Shade
Yellow
Colour
Yellow
Fixing Standard
NF
Height
67mm
Colour Family
Yellow
Country of Origin
France
Product details
Batibox Energy Casings
Flush-mounted casings for screw-mounted equipment, designed to protect against intrusion of non-conditioned air.
Optimised savings when blanking plates are used.
Drilled at 67 mm with 71 mm centres.
Standards
NF-EN 60670-1