Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs

RS Stock No.: 189-728Brand: LegrandManufacturers Part No.: 0 800 41
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Depth

40mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox mounting boxes for drywalls

Range of mounting boxes for drywalls.
For mounting screw- or clamp-mounted equipment.
Includes removable wall fasteners for specific functions.
Mount horizontally or vertically.

Approvals

NF-EN 60670-01

Stock information temporarily unavailable.

P.O.A.

Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs

P.O.A.

Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Depth

40mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Yellow

Colour

Yellow

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Height

67mm

Colour Family

Yellow

Country of Origin

France

Product details

Batibox mounting boxes for drywalls

Range of mounting boxes for drywalls.
For mounting screw- or clamp-mounted equipment.
Includes removable wall fasteners for specific functions.
Mount horizontally or vertically.

Approvals

NF-EN 60670-01