Legrand Batibox Orange Plastic Back Box, NF, 2 Gangs

RS Stock No.: 190-330Brand: LegrandManufacturers Part No.: 0 801 02
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Material

Plastic

Series

Batibox

Colour Shade

Orange

Width

143mm

Colour

Orange

Fixing Standard

NF

Colour Family

Orange

Height

72mm

Height

72mm

Colour Family

Orange

Country of Origin

France

Product details

Multi-material mounting boxes

Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.

Stock information temporarily unavailable.

P.O.A.

Legrand Batibox Orange Plastic Back Box, NF, 2 Gangs

P.O.A.

Legrand Batibox Orange Plastic Back Box, NF, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Material

Plastic

Series

Batibox

Colour Shade

Orange

Width

143mm

Colour

Orange

Fixing Standard

NF

Colour Family

Orange

Height

72mm

Height

72mm

Colour Family

Orange

Country of Origin

France

Product details

Multi-material mounting boxes

Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.