Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Batibox Red Plastic Back Box, NF, 2 Gangs

RS Stock No.: 189-605Brand: LegrandManufacturers Part No.: 0 801 42
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Batibox

Material

Plastic

Width

145mm

Colour Shade

Red

Colour

Red

Fixing Standard

NF

Height

71mm

Colour Family

Red

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Batibox Red Plastic Back Box, NF, 2 Gangs

P.O.A.

Legrand Batibox Red Plastic Back Box, NF, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Batibox

Material

Plastic

Width

145mm

Colour Shade

Red

Colour

Red

Fixing Standard

NF

Height

71mm

Colour Family

Red

Country of Origin

France