Technical documents
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Material
Plastic
Width
90mm
Colour
White
Dimensions
90 x 85 x 40mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Legrand White Plastic Back Box, 1 Gangs, 90 x 85 x 40mm
1
P.O.A.
Legrand White Plastic Back Box, 1 Gangs, 90 x 85 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Material
Plastic
Width
90mm
Colour
White
Dimensions
90 x 85 x 40mm
Country of Origin
Hungary