Legrand Mosaic White Plastic Back Box, NF, IP20, 3 Gangs

RS Stock No.: 428-091Brand: LegrandManufacturers Part No.: 0 802 86
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

3

Depth

40mm

Series

Mosaic

Material

Plastic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Colour Family

White

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.

Stock information temporarily unavailable.

P.O.A.

Legrand Mosaic White Plastic Back Box, NF, IP20, 3 Gangs

P.O.A.

Legrand Mosaic White Plastic Back Box, NF, IP20, 3 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

3

Depth

40mm

Series

Mosaic

Material

Plastic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Colour Family

White

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.