Technical documents
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP66
Number of Poles
2
Current Rating
10A
Mount Type
Surface
Colour
Grey
Material
Plastic
Series
Plexo
Range
Plexo
Voltage Rating
250V
Finish
Matt
Height
90mm
Minimum Box Depth
40mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Legrand Grey Push Button Light Switch, 2 Way, Plexo
1
P.O.A.
Legrand Grey Push Button Light Switch, 2 Way, Plexo
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
2
IP Rating
IP66
Number of Poles
2
Current Rating
10A
Mount Type
Surface
Colour
Grey
Material
Plastic
Series
Plexo
Range
Plexo
Voltage Rating
250V
Finish
Matt
Height
90mm
Minimum Box Depth
40mm
Country of Origin
France