Legrand Grey Polyamide Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

RS Stock No.: 521-083Brand: LegrandManufacturers Part No.: 0 980 03
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Legrand

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

Country of Origin

Italy

Product details

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits

IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Grey Polyamide Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

P.O.A.

Legrand Grey Polyamide Cable Gland, M20 Thread, 6mm min., 12mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94 V-2

Operating Temperature Range

-20 → +80 °C

Country of Origin

Italy

Product details

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits

IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing

You may be interested in