1P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil

RS Stock No.: 682-7514Brand: LegrandManufacturers Part No.: 041 61
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Legrand

Number of Poles

SP

Coil Voltage

24 V ac

Switching Voltage

240 V ac

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

2 N/O

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil

P.O.A.

1P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Number of Poles

SP

Coil Voltage

24 V ac

Switching Voltage

240 V ac

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

2 N/O

You may be interested in