Legrand 3 Socket Type E - French Extension Lead

RS Stock No.: 238-7554Brand: LegrandManufacturers Part No.: 049409
brand-logo

Technical documents

Specifications

Brand

Legrand

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Legrand 3 Socket Type E - French Extension Lead

P.O.A.

Legrand 3 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

No

Country of Origin

China