Technical documents
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Country of Origin
France
P.O.A.
Legrand 2P + E Socket Socket, Rated At 16A, 200 → 250 V
1
P.O.A.
Legrand 2P + E Socket Socket, Rated At 16A, 200 → 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Country of Origin
France