Legrand, 500mm Cat6, Blue RJ45 to RJ45, F/UTP, Terminated PVC Sheath

RS Stock No.: 266-1050Brand: LegrandManufacturers Part No.: 051815
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Legrand

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Legrand, 500mm Cat6, Blue RJ45 to RJ45, F/UTP, Terminated PVC Sheath

P.O.A.

Legrand, 500mm Cat6, Blue RJ45 to RJ45, F/UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

PVC

Country of Origin

China