Legrand Right Angle Switchable IP44, IP55 Interlocked Socket 2P+E, 16A, 130 V ac

RS Stock No.: 212-2348Brand: LegrandManufacturers Part No.: 051910
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44, IP55

Voltage Rating

130 V ac

Current Rating

16A

Body Orientation

Right Angle

Dimensions

115 x 115 x 132mm

Body Material

Polymer

Depth

132mm

Length

115mm

Width

115mm

Country of Origin

France

Product details

Switched Interlocks

Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.

Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

P.O.A.

Legrand Right Angle Switchable IP44, IP55 Interlocked Socket 2P+E, 16A, 130 V ac

P.O.A.

Legrand Right Angle Switchable IP44, IP55 Interlocked Socket 2P+E, 16A, 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44, IP55

Voltage Rating

130 V ac

Current Rating

16A

Body Orientation

Right Angle

Dimensions

115 x 115 x 132mm

Body Material

Polymer

Depth

132mm

Length

115mm

Width

115mm

Country of Origin

France

Product details

Switched Interlocks

Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.

Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.