Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 821-1835Brand: LegrandManufacturers Part No.: 056823
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Cable CSA

10.0mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

P17 Tempra Pro Appliance Inlet, IP67

Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V

P.O.A.

Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Cable CSA

10.0mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

P17 Tempra Pro Appliance Inlet, IP67

Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors