Technical documents
Specifications
Brand
LegrandNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DX
Length
94mm
Depth
76mm
Stock information temporarily unavailable.
P.O.A.
Legrand DX MCB Mini Circuit Breaker1P, 6A Curve C, 230V AC, 6 kA Breaking Capacity
1
P.O.A.
Legrand DX MCB Mini Circuit Breaker1P, 6A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DX
Length
94mm
Depth
76mm