Technical documents
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Wall
Range
Plexo
Voltage Rating
250V
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Legrand Push Button Light Switch, 1 Way
1
P.O.A.
Legrand Push Button Light Switch, 1 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP55
Number of Poles
1
Current Rating
10A
Mount Type
Wall
Range
Plexo
Voltage Rating
250V
Country of Origin
Hungary