Legrand Mosaic Red 3 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 194-6664Brand: LegrandManufacturers Part No.: 077123L
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

3

Colour

Red

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Mosaic Red 3 Gang Plug Socket, 16A, Indoor Use

P.O.A.

Legrand Mosaic Red 3 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

3

Colour

Red

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France