Technical documents
Specifications
Brand
LegrandNumber of Gangs
4
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
40mm
Overall Width
180mm
Overall Depth
45mm
International Protection Rating
IP40
Overall Dimensions
180 x 45 x 40mm
Series
Mosaic
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
White
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
4
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Overall Height
40mm
Overall Width
180mm
Overall Depth
45mm
International Protection Rating
IP40
Overall Dimensions
180 x 45 x 40mm
Series
Mosaic
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
White
Country of Origin
France