Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 194-6631Brand: LegrandManufacturers Part No.: 077145L
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

45mm

Overall Width

45mm

Overall Depth

39mm

Series

Mosaic

International Protection Rating

IP41

Overall Dimensions

45 x 39 x 45mm

Fixing Standard

NF

Colour Family

White

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use

P.O.A.

Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

45mm

Overall Width

45mm

Overall Depth

39mm

Series

Mosaic

International Protection Rating

IP41

Overall Dimensions

45 x 39 x 45mm

Fixing Standard

NF

Colour Family

White

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

France

You may be interested in