Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Green
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France
P.O.A.
Legrand Mosaic Green 2 Gang Plug Socket, 16A, Indoor Use
1
P.O.A.
Legrand Mosaic Green 2 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Green
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France