Technical documents
Specifications
Brand
LegrandCurrent Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6000 A
Series
DX
You may be interested in
Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 16A Curve C, 230V AC, 6000 A Breaking Capacity
1
P.O.A.
Legrand DX MCB Mini Circuit Breaker, 16A Curve C, 230V AC, 6000 A Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
LegrandCurrent Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6000 A
Series
DX
You may be interested in
Legrand RCD Switch, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, DX RangeBrand: Legrand
P.O.A.Each (ex VAT)