Technical documents
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
6A
Operating Voltage
250V
Series
Mosaic
Country of Origin
France
P.O.A.
Legrand White Rocker Switch Grid Module 6A, Mosaic Series
1
P.O.A.
Legrand White Rocker Switch Grid Module 6A, Mosaic Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
6A
Operating Voltage
250V
Series
Mosaic
Country of Origin
France