Legrand 2 Way Black Rocker Switch Grid Module 10A, Mosaic Series

RS Stock No.: 194-6548Brand: LegrandManufacturers Part No.: 079111L
brand-logo
View all in Switch Insert Modules

Technical documents

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Colour

Black

Number of Poles

2

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand 2 Way Black Rocker Switch Grid Module 10A, Mosaic Series

P.O.A.

Legrand 2 Way Black Rocker Switch Grid Module 10A, Mosaic Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Colour

Black

Number of Poles

2

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France