Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Black
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Legrand Mosaic Black 2 Gang Plug Socket, 16A, Indoor Use
1
P.O.A.
Legrand Mosaic Black 2 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Black
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
Hungary