Legrand Plastic Junction Box, IP55, 121 x 121 x 50mm

RS Stock No.: 255-2292Brand: LegrandManufacturers Part No.: 092024
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

121 x 121 x 50mm

Material

Plastic

Length

121mm

Width

121mm

Height

50mm

IP Rating

IP55

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Plastic Junction Box, IP55, 121 x 121 x 50mm

P.O.A.

Legrand Plastic Junction Box, IP55, 121 x 121 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

121 x 121 x 50mm

Material

Plastic

Length

121mm

Width

121mm

Height

50mm

IP Rating

IP55

Country of Origin

France