Legrand Plastic Junction Box, IP55, 240 x 190 x 94mm

RS Stock No.: 255-2296Brand: LegrandManufacturers Part No.: 092064
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

240 x 190 x 94mm

Material

Plastic

Length

240mm

Width

190mm

Height

94mm

IP Rating

IP55

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Legrand Plastic Junction Box, IP55, 240 x 190 x 94mm

P.O.A.

Legrand Plastic Junction Box, IP55, 240 x 190 x 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Dimensions L x W x H

240 x 190 x 94mm

Material

Plastic

Length

240mm

Width

190mm

Height

94mm

IP Rating

IP55

Country of Origin

Poland