Legrand 13 Way High Impact Polystyrene Consumer Unit, 60A, IP30 Drivia

RS Stock No.: 786-5627Brand: LegrandManufacturers Part No.: 4 012 11
brand-logo
View all in Consumer Units

Technical documents

Specifications

Brand

Legrand

Series

Drivia

Number of Ways Total

13

Current Rating

60A

Dimensions

250 x 250 x 103.5mm

Housing Material

High Impact Polystyrene

International Protection Rating

IP30

Depth

103.5mm

Width

250mm

Length

250mm

Country of Origin

France

Product details

Drivia Distribution Cabinets

The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall.

Technical characteristics

White RAL 9003 cover
White RAL 9003 or transparent door
IP30 - IK05 without door / IP40 - IK07 with door
Self-extinguishing 750°C (public buildings)
Double insulation with insulated back plate
400 Vac - 50/60 Hz rated operating voltage
400 Vac - 50/60 Hz rated insulation voltage
10 kA Short-circuit current
Operating temperature -10°C to + 40°C (storage and installation -20°C to + 70°C)
60A maximum permissible current

Materials

High impact polystyrene cover / frame
Polycarbonate door (if supplied)
ABS and chrome handle
Polycarbonate labelling strip
Glass fibre filled polycarbonate rail supports
Glass fibre filled polycarbonate cover screws
Galvanised steel rails
Polyamide door release
Polypropylene hinge
Glass fibre filled polycarbonate joining kit
High impact polystyrene document holder

Stock information temporarily unavailable.

P.O.A.

Legrand 13 Way High Impact Polystyrene Consumer Unit, 60A, IP30 Drivia

P.O.A.

Legrand 13 Way High Impact Polystyrene Consumer Unit, 60A, IP30 Drivia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Series

Drivia

Number of Ways Total

13

Current Rating

60A

Dimensions

250 x 250 x 103.5mm

Housing Material

High Impact Polystyrene

International Protection Rating

IP30

Depth

103.5mm

Width

250mm

Length

250mm

Country of Origin

France

Product details

Drivia Distribution Cabinets

The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall.

Technical characteristics

White RAL 9003 cover
White RAL 9003 or transparent door
IP30 - IK05 without door / IP40 - IK07 with door
Self-extinguishing 750°C (public buildings)
Double insulation with insulated back plate
400 Vac - 50/60 Hz rated operating voltage
400 Vac - 50/60 Hz rated insulation voltage
10 kA Short-circuit current
Operating temperature -10°C to + 40°C (storage and installation -20°C to + 70°C)
60A maximum permissible current

Materials

High impact polystyrene cover / frame
Polycarbonate door (if supplied)
ABS and chrome handle
Polycarbonate labelling strip
Glass fibre filled polycarbonate rail supports
Glass fibre filled polycarbonate cover screws
Galvanised steel rails
Polyamide door release
Polypropylene hinge
Glass fibre filled polycarbonate joining kit
High impact polystyrene document holder