Legrand DX Range DNX3 MCB, 20A Curve C, 4.5 kA Breaking Capacity

RS Stock No.: 731-9455Brand: LegrandManufacturers Part No.: 4 067 75
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Current Rating

20A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Features and Benefits

•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand DX Range DNX3 MCB, 20A Curve C, 4.5 kA Breaking Capacity

P.O.A.

Legrand DX Range DNX3 MCB, 20A Curve C, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Current Rating

20A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Legrand DNX3 MCB 1P Type C

Legrand offer leading edge technical features with the DX3 Range of Mini Circuit Breakers. This range is suitable for all residential, commercial and industrial applications which require high performance, .selectivity and back up combination of devices These MCB are limitation class 3 they limit the short circuit power in the cables and prolong the installations life by avoiding damage to the cables. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current.

Features and Benefits

•Range up to 125 A
•Breaking Capacity 50 kA
•Clear identification of each circuit
•Dual identification of the breaking capacity and clear marking for easier maintenance
•Quick identification of MCB State On = Red / Off Green
• All DX3 circuit breakers can be used with a add on module

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Standards

4500 NF EN 60898-1
4.5 kA - EN 60947-2

You may be interested in