Legrand DX Range DX3 MCB, 1P, 16A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity

RS Stock No.: 823-4683Brand: LegrandManufacturers Part No.: 4 068 83
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Length

77.7mm

Mounting Style

DIN Rail Mount

Depth

95mm

Country of Origin

France

Product details

Type C 1P + N DX³ 4500 MCBs

Thermal-magnetic circuit breakers with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.

C curve
Connections: auto / screw or screw / screw

Standards

NF EN 60898-1
6 kA - EN 60947-2

Stock information temporarily unavailable.

P.O.A.

Legrand DX Range DX3 MCB, 1P, 16A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity

P.O.A.

Legrand DX Range DX3 MCB, 1P, 16A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Length

77.7mm

Mounting Style

DIN Rail Mount

Depth

95mm

Country of Origin

France

Product details

Type C 1P + N DX³ 4500 MCBs

Thermal-magnetic circuit breakers with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.

C curve
Connections: auto / screw or screw / screw

Standards

NF EN 60898-1
6 kA - EN 60947-2