Legrand DX3 RCD, 25A, 1+N Pole, 30mA, Type AC

RS Stock No.: 732-0023Brand: LegrandManufacturers Part No.: 4 115 04
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

Two Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

You may be interested in

P.O.A.

Legrand DX3 RCD, 25A, 1+N Pole, 30mA, Type AC

P.O.A.

Legrand DX3 RCD, 25A, 1+N Pole, 30mA, Type AC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

Two Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

You may be interested in