Legrand 4-121 Series Base Mounted Current Transformer, 250:5

RS Stock No.: 897-6924Brand: LegrandManufacturers Part No.: 4 121 57
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Legrand

Current Ratio

250:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

107 x 58.5 x 56 mm

Country of Origin

United Kingdom

Product details

Legrand 3 Phase Current Transformer

3 Phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 250A (897-6924) & 400A (897-6933)
IP20 (case) protection

Current Transformers

Stock information temporarily unavailable.

P.O.A.

Legrand 4-121 Series Base Mounted Current Transformer, 250:5

P.O.A.

Legrand 4-121 Series Base Mounted Current Transformer, 250:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Ratio

250:5

Series

4-121

Transformer Type

Base Mounted

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Surface Mount

For Use With

Ammeter, Electricity Meter, Measurement Control Unit

Dimensions

107 x 58.5 x 56 mm

Country of Origin

United Kingdom

Product details

Legrand 3 Phase Current Transformer

3 Phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or measurement control units.

For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 250A (897-6924) & 400A (897-6933)
IP20 (case) protection

Current Transformers