Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel

RS Stock No.: 897-6920Brand: LegrandManufacturers Part No.: 4 128 23
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 → 250 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Height

86mm

Depth

60mm

Country of Origin

United Kingdom

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue

Stock information temporarily unavailable.

P.O.A.

Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel

P.O.A.

Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 → 250 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Height

86mm

Depth

60mm

Country of Origin

United Kingdom

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue