Legrand 40VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 201-9185Brand: LegrandManufacturers Part No.: 4 130 97
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

40VA

Mounting Type

DIN Rail

Number of Outputs

2

Length

95mm

Width

89mm

Depth

66mm

Dimensions

95 x 89 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.2kg

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand 40VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Legrand 40VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

40VA

Mounting Type

DIN Rail

Number of Outputs

2

Length

95mm

Width

89mm

Depth

66mm

Dimensions

95 x 89 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.2kg

Country of Origin

France