Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel

RS Stock No.: 897-6905Brand: LegrandManufacturers Part No.: 412795
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

3

Units Measured

Hours, Minutes, Seconds

Segment Length

2 h

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Country of Origin

United Kingdom

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue

Stock information temporarily unavailable.

P.O.A.

Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel

P.O.A.

Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

3

Units Measured

Hours, Minutes, Seconds

Segment Length

2 h

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Country of Origin

United Kingdom

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue