Technical documents
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Analogue
Number of Channels
3
Units Measured
Hours, Minutes, Seconds
Segment Length
15 min
Contact Configuration
SPDT
Height
83mm
Depth
66mm
Country of Origin
Germany
Product details
Legrand MicroRex Analogue Time Switch
Legrand MicroRex programmable time switches with analogue dial.
Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage
Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage
Analogue
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Analogue
Number of Channels
3
Units Measured
Hours, Minutes, Seconds
Segment Length
15 min
Contact Configuration
SPDT
Height
83mm
Depth
66mm
Country of Origin
Germany
Product details
Legrand MicroRex Analogue Time Switch
Legrand MicroRex programmable time switches with analogue dial.
Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage
Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage