Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

RS Stock No.: 821-2030Brand: LegrandManufacturers Part No.: 5 554 14
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V

P.O.A.

Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Blue

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors