Legrand IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 63A, 415 V

RS Stock No.: 136-1466Brand: LegrandManufacturers Part No.: 5 555 19
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Appliance Inlet, IP67

Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Legrand IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 63A, 415 V

P.O.A.

Legrand IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Appliance Inlet, IP67

Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors