Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 821-1882Brand: LegrandManufacturers Part No.: 555108
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

P.O.A.

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors