Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 821-1918Brand: LegrandManufacturers Part No.: 555184
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Blue

Cable CSA

4.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

P.O.A.

Legrand, P17 Tempra Pro IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Blue

Cable CSA

4.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors