Technical documents
Specifications
Brand
LegrandColour
White
Mounting Type
Surface Mount
Series
Arteor
Operating Voltage
230V
Voltage Rating
230V
Number of Modules
2
Country of Origin
France
Product details
ARTEOR™ Mechanical Key Card Switches
For energizing a circuit by inserting a smart card (key card for a hotel room)
Example of use: hotel room power supply only when guest is present
Time-delay of approx. 30 sec. after card removal
To be equipped with single pole latching relay
2 modules
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandColour
White
Mounting Type
Surface Mount
Series
Arteor
Operating Voltage
230V
Voltage Rating
230V
Number of Modules
2
Country of Origin
France
Product details
ARTEOR™ Mechanical Key Card Switches
For energizing a circuit by inserting a smart card (key card for a hotel room)
Example of use: hotel room power supply only when guest is present
Time-delay of approx. 30 sec. after card removal
To be equipped with single pole latching relay
2 modules
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.